Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PSD162-12 Datasheet | Powersem
Browse
Manufacturers
API
BOM
Account
POWERSEM
PSD162-12
Datasheet
Powersem
PSD162-12
PSD162-12
PSD162-12
Mounting
Screw
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
1+
3+
10+
Package Type
Action
TME
2 In Stock
1
78.91
67.23
56.35
pcs
View
Technical Specifications
Powersem PSD162-12 technical specifications.
General
Length
94mm
Mount
Screw
Width
54mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account