Sign in to ask questions about the Powersem PSD28/08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powersem PSD28/08 technical specifications.
| Package/Case | Ceramic |
| Length | 47mm |
| Mount | Base |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Powersem PSD28/08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
