
The PS100-24-S05 is a 24V 20A DC-DC converter module with a nominal output voltage of 5V and an efficiency of 83%. It has a maximum output current of 20A and a maximum output power of 100W. The module is designed for through-hole mounting and has a width of 57.9mm and a height of 12.7mm. It also features an isolation voltage of 1.5kV and is suitable for use in a variety of applications.
Powersolve PS100-24-S05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Current Rating | 5.02A |
| Depth | 61mm |
| Efficiency | 83% |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PS100-24-S05 to view detailed technical specifications.
No datasheet is available for this part.
