Powertip PC2002LRS-B technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 5.55mm |
| Height | 37mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number Of Characters Per Row | 20 |
| Viewing Area (height) | 85mm |
| Viewing Area (width) | 18.6mm |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC2002LRS-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
