Powertip PC2002LRU-BWB-H-Q technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC2002LRU-BWB-H-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
