Sign in to ask questions about the Powertip PC2402LRS-AWA-B-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powertip PC2402LRS-AWA-B-Q technical specifications.
| Package/Case | Module |
| Height | 118mm |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Powertip PC2402LRS-AWA-B-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
