Powertip PH240320T-062-L06Q technical specifications.
| Backlight Type | LED |
| Brightness | 155cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 250:1 |
| Interface | 16 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Powertip PH240320T-062-L06Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
