TFT Module Normally White-Transmissive 4.3in 480x272Pixels 40-Pin
Powertip PH480272T-005-I01Q technical specifications.
| Backlight Type | LED |
| Brightness | 420cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 250:1 |
| Interface | 24 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powertip PH480272T-005-I01Q to view detailed technical specifications.
No datasheet is available for this part.