
PRD Plastics 6101010 technical specifications.
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polystyrene |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for PRD Plastics 6101010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
