Sign in to ask questions about the PRD Plastics 6103010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PRD Plastics 6103010 technical specifications.
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polystyrene |
| Width | 91.4mm |
| RoHS | Compliant |
Download the complete datasheet for PRD Plastics 6103010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.