
PRD Plastics 6301060 technical specifications.
| Color | Black, Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Material | ABS |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for PRD Plastics 6301060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
