
PRD Plastics 6302020 technical specifications.
| Color | Black, Clear |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Material | ABS |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for PRD Plastics 6302020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
