
PRD Plastics 6303040 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | ABS |
| Width | 91.4mm |
| RoHS | Compliant |
Download the complete datasheet for PRD Plastics 6303040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
