
This 20-contact 2-row SCSI connector is designed for through-hole mounting and features a gold-plated contact finish with a tin plating over copper. It has a current rating of 1A and a voltage rating of 100V AC and 150V DC. The connector is rated for operation between -55°C and 125°C and is compliant with UL94 V-0 flammability standards. It is available in bulk packaging with a pitch of 2.54mm and a length of 7.62mm.
Preci-Dip 110-83-320-41-605101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.