
This 32-contact SCSI connector features a through-hole mount and a 2.54mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper with a gold plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 110-83-632-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-83-632-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.