
8-position, 2-row straight SCSI connector with a 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper/brass contacts for superior mating performance, rated for 1A current and 150V DC / 100V AC. This surface mount component operates from -55°C to 125°C and meets UL94 V-0 flammability standards. RoHS compliant and suitable for solder termination.
Preci-Dip 110-87-308-41-105101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-87-308-41-105101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
