
This 14-contact surface mount connector has a current rating of 1A and a voltage rating of 150V. It is available in a tape and reel packaging format with a package quantity of 1. The connector has a gold mating contact finish and a gold and tin plating. It is rated for operation between -55°C and 125°C and is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 110-87-314-41-105191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-87-314-41-105191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.