This 28-contact DIP socket features a 2.54mm pitch and is rated for 150VDC and 1A. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C.
Preci-Dip 110-87-628-41-001 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 110-87-628-41-001 to view detailed technical specifications.
No datasheet is available for this part.