This female 32-contact surface mount connector features a gold mating contact finish and is rated for 150V and 1A. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in rail or tube packaging and has a pitch of 2.54mm. It can operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 110-87-632-41-105101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 110-87-632-41-105101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.