This surface mount I/O SCSI connector is designed for operating temperatures between -55°C and 125°C. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector features a gold mating contact finish and is packaged in bulk for easy handling.
Preci-Dip 114-83-640-41-134161 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 114 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 114-83-640-41-134161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.