
This 32-contact, 2-row SCSI connector features a gold mating contact finish and is designed for through-hole mounting. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C, making it suitable for a variety of applications. The connector is packaged in bulk and has a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 115-83-632-41-003101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 115 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 115-83-632-41-003101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.