
CONN IC DIP SOCKET 20POS GOLD
Preci-Dip 115-87-320-41-003101 technical specifications.
| Contact Finish - Mating | GOLD |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 115 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
