32-position, 2-row female SCSI connector with a 2.54mm pitch and 15.24mm row spacing. Features straight, through-hole mounting with solder termination and gold-plated copper contacts for superior conductivity. Rated for 1A current, 100V AC, and 150V DC, operating between -55°C and 125°C. This UL94 V-0 rated, lead-free, and RoHS compliant component ensures reliable I/O connectivity.
Preci-Dip 115-87-632-41-003101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 115-87-632-41-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.