This component from Preci-Dip has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a GOLD mating contact finish. The component is packaged in bulk and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 116-83-308-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 116 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 116-83-308-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.