This component is designed for through hole mounting and features a GOLD mating finish. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 116-83-308-41-009101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 116 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 116-83-308-41-009101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.