
This through hole connector has a current rating of 1A and can operate between -55°C and 125°C. It meets UL94 V-0 flammability standards and is compliant with RoHS regulations. The connector features a gold finish on mating contacts and a solder termination. It is packaged in quantities of 152 per rail or tube.
Sign in to ask questions about the Preci-Dip 116-83-422-41-004101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 116-83-422-41-004101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.125inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 152 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 116 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 116-83-422-41-004101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.