
This through hole component from Preci-Dip's Series 116 is designed for operation between -55°C and 125°C. It features a gold mating contact finish and meets UL94 V-0 flammability rating. The component is RoHS compliant and packaged in bulk. It is terminated with solder and has a through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 116-83-632-41-004101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 116 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 116-83-632-41-004101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.