This terminal features a gold contact finish for mating, a flammability rating of UL94 V-V-0, and operates between -55°C and 125°C. It is available in bulk packaging and is RoHS compliant. The terminal is designed for through hole mounting and has a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 116-87-308-41-008101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 116 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 116-87-308-41-008101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.