This component is a through hole device from the Series 116 line. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is RoHS compliant and has a gold finish on the mating contact. It is packaged in bulk and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 116 |
| Termination | Solder |
| RoHS | Compliant |