This through hole connector features a gold contact finish and a current rating of 1A. It is designed for operation between -55°C and 125°C and meets the UL94 V-0 flammability rating. The connector is packaged in a rail/tube format with 169 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 122-83-632-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.37inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 169 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 122 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 122-83-632-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.