
This 8-contact SCSI connector features a 2-row configuration with a 2.54mm pitch and is designed for through hole mounting with wire wrap termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 123-87-308-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 123 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 123-87-308-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.