This 8-contact female SCSI connector features a gold-plated contact finish and is rated for 1A at 150V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in a rail/tube format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 146-87-308-41-035101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 146 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 146-87-308-41-035101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.