
This 8-position, 2-row straight through-hole header features gold-plated contacts and polyamide insulation. It has a current rating of 1A and is available in bulk packaging. The header measures 10.1mm in length and width, with a pitch of 2.54mm and row spacing of 7.62mm. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 150-10-308-00-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Insulation Material | Polyamide |
| Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 150 |
| Termination | Solder |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 150-10-308-00-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.