The 160-10-610-00-001101 DIP adapter from Preci-Dip features 10 contacts, a PL gender, and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The adapter has a maximum current rating of 1A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 160-10-610-00-001101 technical specifications.
| Type | DIP Adapter |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 160-10-610-00-001101 to view detailed technical specifications.
No datasheet is available for this part.