This 3-pin female socket connector features a black color and gold plating. It has a through hole mount and a pitch of 0.1 inch. The connector is RoHS compliant and available in a bulk packaging quantity of 1910 pieces. It is part of the 310 series from Preci-Dip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 310-83-103-01-666101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1910 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-83-103-01-666101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.