Three-position female socket connector with a 2.54mm pitch, designed for PCB mounting via through-hole termination. Features gold-plated copper contacts for reliable mating and a maximum current rating of 1A. Operates within a temperature range of -55°C to 125°C and has a maximum AC voltage rating of 100V. The black glass-filled polyester housing ensures durability and a UL94 V-0 flammability rating.
Preci-Dip 310-87-103-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-87-103-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.