This 33-position female socket connector features a black color and gold plating. It is designed for through hole mounting and has a press-fit termination. The connector is available in a bulk packaging quantity of 300 pieces. It is compliant with RoHS regulations.
Preci-Dip 310-87-133-01-666101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-87-133-01-666101 to view detailed technical specifications.
No datasheet is available for this part.