Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
Preci-Dip 310-91-132-01-666 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.