This 32-contact female header features a straight mount style and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 3A and a dielectric withstanding voltage of 1400VAC. The insulator material is glass filled polycyclohexylene terephthalate, and the contact finish termination is tin. The connector is rated for commercial reliability and meets the UL flammability code 94V-0.
Checking distributor stock and pricing after the page loads.
Preci-Dip 311-83-132-41-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 311 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.