This 4-contact socket strip features a SKT gender and 5.08mm pitch, with a termination method of solder. It has a straight body orientation and is designed for through-hole mounting. The maximum current rating is 3A, and the height is 3.14mm.
Preci-Dip 315-83-107-01-881101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 3.14mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 315-83-107-01-881101 to view detailed technical specifications.
No datasheet is available for this part.