This 11-position through hole female socket connector features a gold-plated copper contact material and a glass insulation material with a black color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in bulk packaging.
Preci-Dip 315-83-111-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 315-83-111-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.