This 31-position through-hole female socket connector features a gold mating contact finish and copper contact material. It has a circular contact shape and is made of glass insulation material with a black color. The connector operates between -55°C and 125°C and is compliant with RoHS regulations. It is packaged in bulk and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 315-83-161-01-881101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 315-83-161-01-881101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.