This 11-position female socket connector features a gold-plated mating finish and copper contacts. It is constructed with a glass insulation material and has a black color. The connector is RoHS compliant and suitable for use in environments up to 125°C, with a minimum operating temperature of -55°C. It is available in bulk packaging and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 315-87-111-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 315-87-111-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.