This 31-position through-hole female socket connector is manufactured by Preci-Dip and features a gold mating contact finish and copper contact material. The connector has a circular contact shape and is rated for operation between -55°C and 125°C. It is packaged in bulk and meets the requirements of the UL94 V-0 flammability rating. The connector is also RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| RoHS | Compliant |