This 32-contact female header features a glass filled polycyclohexylene terephthallate insulator material and a maximum operating temperature of 125°C. It is designed for commercial reliability and has a dielectric withstanding voltage of 1400VAC. The header is plated with tin and has a flash plating thickness. It is rated for a signal current of 3A and is UL listed with a 94V-0 flammability code.
Checking distributor stock and pricing after the page loads.
Preci-Dip 315-87-132-41-003101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.