Conn Socket Strip SKT 11 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Manufacturer Series | 316 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |