Sign in to ask questions about the Preci-Dip 317-83-102-41-005101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 317-83-102-41-005101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3390 |
| Packaging | Bulk |
| Pitch | 0.07inch |
| RoHS Compliant | Yes |
| Series | 317 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 317-83-102-41-005101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.