This 31-contact socket strip features a SKT gender and 1.77mm terminal pitch. It is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. The socket strip has a maximum current rating of 1A and a maximum voltage rating of 150VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |