This 51-position through-hole female socket connector features a gold-plated mating finish and copper contacts. It has a black glass insulation and is rated for operation between -55°C and 125°C. The connector is UL94 V-0 flammability rated and compliant with RoHS regulations. It is available in bulk packaging.
Sign in to ask questions about the Preci-Dip 322-87-151-41-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 322-87-151-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 322 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 322-87-151-41-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.