This 11-position female socket connector features a black color and gold plating. It is designed for through-hole mounting and is available in a bulk packaging quantity of 420 pieces. The connector has a pitch of 0.1 inch and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 346-83-111-41-036101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 346 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 346-83-111-41-036101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.